ASEMB-50.000MHZ-LY-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 580 000 руб.
Посмотреть аналоги5
Описание
Passive Components\Crystals and Oscillators\Oscillators
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tv’s, dvr’s, etc.
Технические параметры
Case/Package | SMD/SMT |
Frequency | 50 MHz |
Frequency Stability | 10 ppm |
Load Capacitance | 15 pF |
Max Operating Temperature | 85 °C |
Max Supply Current | 16 mA |
Max Supply Voltage | 3.3 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 1.8 V |
Mount | Surface Mount |
Number of Pins | 4 |
Operating Supply Voltage | 3.6 V |
Packaging | Tape & Reel |
Termination | SMD/SMT |
3D Model | ASEMB.pdfASEMB.stp |
Category | Crystals and Oscillators |
Current - Supply (Disable) (Max) | 15µA |
Current - Supply (Max) | 16mA |
Family | Oscillators |
Function | Standby(Power Down) |
Height | 0.035"(0.90mm) |
Mounting Type | Surface Mount |
Online Catalog | ASEMB, Pure Silicon™ Series |
Operating Temperature | -40°C ~ 85°C |
Other Names | 535-11103-6 |
Output | CMOS |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
Product Training Modules | MEMSpeed Pro II |
Ratings | - |
RoHS Information | RoHS2/REACH Compliance |
Series | ASEMB, Pure Silicon™ |
Size / Dimension | 0.126" L x 0.098" W(3.20mm x 2.50mm) |
Standard Package | 1 |
Type | MEMS(Silicon) |
Voltage - Supply | 1.8 V ~ 3.3 V |
Maximum Output Frequency | 50MHz |
Oscillator Type | Clock Oscillator |
Output Level | CMOS |
Package Type | QFN |
Pin Count | 4 |