ASMK015X174S11, ASM Series Male MMCX to Female SMA Coaxial Cable, 150mm, RG174 Coaxial, Terminated

Фото 1/3 ASMK015X174S11, ASM Series Male MMCX to Female SMA Coaxial Cable, 150mm, RG174 Coaxial, Terminated
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7 недель
4 050 руб.
от 10 шт.3 400 руб.
Добавить в корзину 1 шт. на сумму 4 050 руб.
Альтернативные предложения2
Номенклатурный номер: 8001714319
Артикул: ASMK015X174S11
Бренд: SIRETTA

Описание

Cables & Wires\Networking & Coaxial Cables\Coaxial Cable
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.

Технические параметры

Attenuation 1.175 dB
Capacitance 78pF/m
Characteristic Impedance 50 Ω
Coaxial Type RG174
Conductor Material Copper
Connector 1 MMCX
Connector 1 Gender Male
Connector 1 Orientation Right Angle
Connector 2 SMA
Connector 2 Gender Female
Insulation Material XLPE
Outer Diameter 2.7mm
Series ASM
Sheath Colour Black
Sheath Material PVC
Shielding Tinned Copper
Size of Strands 0.48 mm
Terminated/Unterminated Terminated
1st Connector SMA Jack
1st Contact Gender Female
2nd Connector MMCX Plug, Right Angle
2nd Contact Gender Male
Cable Impedance 50 Ohms
Cable Type RG-174
Color Black
ECCN EAR99
Features Shielded
Frequency - Max 3GHz
HTSUS 8544.20.0000
Length 5.906"" (150.00mm)
Moisture Sensitivity Level (MSL) Not Applicable
Overall Impedance 50 Ohms
Package Bag
RoHS Status RoHS Compliant
Style SMA to MMCX
Вес, г 11

Техническая документация

Datasheet
pdf, 9563 КБ
Datasheet
pdf, 255 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.