ASMZG300A058L13, ASM Series Male TNC to Male SMA Coaxial Cable, 3m, LLC200 Coaxial, Terminated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 6 недель
13 720 руб.
Добавить в корзину 1 шт.
на сумму 13 720 руб.
Описание
Cables & Wires\Networking & Coaxial Cables\Coaxial Cable
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.
Технические параметры
Attenuation | 0.15 dB |
Characteristic Impedance | 50 Ω |
Coaxial Type | LLC200 |
Conductor Material | Copper |
Conductor Strand Type | Solid |
Connector 1 | TNC |
Connector 1 Gender | Male |
Connector 2 | SMA |
Connector 2 Gender | Male |
Insulation Material | Foam PE |
Outer Diameter | 5mm |
Series | ASM |
Sheath Colour | Black |
Sheath Material | PVC |
Shielding | Tinned Copper Braid |
Terminated/Unterminated | Terminated |
Brand: | Siretta |
Cable Length: | 3 m |
Cable Type: | Coaxial, Low Loss |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | TNC |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | TNC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | Siretta |
Maximum Frequency: | 5.8 GHz |
Minimum Frequency: | 30 MHz |
Packaging: | Bulk |
Part # Aliases: | 60052 |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 255 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары