ASSR-1420-002E, МОП-транзисторное реле, 60В, 600мА, 1Ом, DPST-NO
см. техническую документацию
Описание
The ASSR-1420-002E is a general-purpose Solid State Relay with DPST-NO contacts and through hole terminals. This ASSR-14-series form-A relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configuration is equivalent to 1-form-A electromechanical relays (EMR). Used for general-purpose switching of signals and low power AC/DC loads. Their transient immunity of more than 1kV/µs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
• Compact solid-state bi-directional signal switch
• High-speed optically isolated MOSFET output
• Reinforced insulation of 3.75kV with fast switching speed
• Low on-resistance (0.2R typical for DC, 0.7R typical for AC/DC)
• Very high output off-state impedance (10TRs typical)
• -40 to 85°C Operating temperature range
Технические параметры
Клеммы Реле | PC Pin |
Конфигурация Контакта | DPST-NO |
Линейка Продукции | ASSR |
Макс. Сопротивление Включенного Состояния | 1Ом |
Максимальное Напряжение Нагрузки | 60В |
Максимальный ток утечки выключенного состояния | 1мкА |
Монтаж Реле | Сквозное Отверстие |
Напряжение Изоляции | 3.75кВ |
Прямой Ток | 20мА |
Стиль корпуса МОП-транзисторного реле | DIP-8 |
Тип нагрузки | AC/DC |
Типовая емкость I/O | 0.8пФ |
Ток Нагрузки | 600мА |
Форма контакта | DPST-NO(2 Form A) |
Control Voltage Range | 1.1 → 1.65 V |
Maximum Control Voltage | 1.65 V |
Maximum Load Current | 0.6 A |
Maximum Load Voltage | 60 V |
Maximum Operating Temperature | +85°C |
Minimum Load Current | 0.6 A |
Minimum Operating Temperature | -40°C |
Mounting Type | PCB Mount |
Operating Temperature Range | -40 →+85°C |
Output Device | MOSFET |
Brand: | Broadcom/Avago |
Contact Form: | DPST(2 Form A) |
Control Voltage Range: | 1.1 VDC to 1.65 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Current: | 20 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 600 mA |
Load Voltage Rating: | 60 VDC |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | Photo MOSFET |
Package / Case: | DIP-8 |
Packaging: | Tube |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 2 Form A(DPST-NO) |
Series: | ASSR |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Compact |
Вес, г | 0.52 |