ASSR-4110-003E, Solid State Relays - PCB Mount SSR(GP+1A) (400V 0.1A)

Фото 1/2 ASSR-4110-003E, Solid State Relays - PCB Mount SSR(GP+1A) (400V 0.1A)
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.900 руб.
от 50 шт.768 руб.
от 100 шт.647.39 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8006522460
Артикул: ASSR-4110-003E
Бренд: Broadcom Limited

Описание

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Технические параметры

Contact Configuration SPST
Load Voltage Range -400 →+400V
Maximum Control Voltage 0.8 V
Maximum Load Current 0.12 A
Maximum Load Voltage 400 V
Maximum Operating Temperature +85°C
Maximum Turn On Time 1ms
Minimum Load Voltage -400 V
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Off State Leakage Current 1 μA
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Package Style SO
Relay Type PhotoMOSFET
Series ASSR-4110
Special Features High-Speed Photovoltaic Diode Array
Switching Type AC/DC, DC Only
Terminal Type 4 Pin
Control Voltage Range 1.1 1.7 V
Minimum Load Current 0.12 A

Техническая документация