AT06-12SA-SR2GY, AUTOMOTIVE HOUSING, PLUG, 12POS, IP67
![Фото 1/3 AT06-12SA-SR2GY, AUTOMOTIVE HOUSING, PLUG, 12POS, IP67](https://static.chipdip.ru/lib/614/DOC034614745.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/769/DOC041769332.jpg)
![](https://static.chipdip.ru/lib/466/DOC045466164.jpg)
1 020 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
880 руб.
от 25 шт. —
833 руб.
Добавить в корзину 3 шт.
на сумму 3 060 руб.
Описание
Разъемы\Автомобильные Разъемы и Компонентны\Корпусы Автомобильных Разъемов
BoardLock™ ConnectorsAmphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. The BoardLock™ connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These connector features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with maximum current rating of up to 100A. The Sine systems BoardLock connectors offer a compact, durable, low-profile, lightweight design, and are ideal for power or data signal applications. The BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. These BoardLock variations offer IP67, IP68, or IP69K protection when mated. Typical applications include power and signal connectivity, data acquisition, HVAC systems, farming implementation, and boating.
Технические параметры
Класс Защиты IP | IP67 |
Количество Положений | 12вывод(-ов) |
Линейка Продукции | AT Series™ LED |
Материал Корпуса Соединителя | Thermoplastic Body |
Тип Электрического Разъема | Plug(Посмотреть сопутствующие разъемы) |
Ток | 13А |
Brand: | Amphenol SINE Systems |
Color: | Gray |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Plug(RP-Female) |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000 MOhms |
Insulation: | Insulated |
Manufacturer: | Amphenol |
Mating Gender: | Receptacle |
Mating Part Number: | AT04-12PAx |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Box |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | AT |
Subcategory: | Automotive Connectors |
Type: | 6-Way |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 14 AWG to 20 AWG |
Вес, г | 22.26 |
Техническая документация
Похожие товары