AT32UC3A3256S-ALUT, 32-bit Microcontrollers - MCU 256KB, 144LQFP Ind w/ AES Mod.

AT32UC3A3256S-ALUT, 32-bit Microcontrollers - MCU 256KB, 144LQFP Ind w/ AES Mod.
Изображения служат только для ознакомления,
см. техническую документацию
4 820 руб.
от 25 шт.3 900 руб.
Добавить в корзину 1 шт. на сумму 4 820 руб.
Номенклатурный номер: 8005450393
Артикул: AT32UC3A3256S-ALUT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: 2-Wire, I2S, JTAG, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 66 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 110 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LQFP-144
Packaging: Tray
Processor Series: AT32UC3A3
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: AT32UC3A3
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Tradename: AVR
Вес, г 3.238

Техническая документация

Datasheet
pdf, 9191 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем