AT60-204-12141, AT, 60 1 Way Male

Фото 1/4 AT60-204-12141, AT, 60 1 Way Male
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Кратность заказа 5 шт.
от 125 шт.145 руб.
Добавить в корзину 5 шт. на сумму 1 150 руб.
Номенклатурный номер: 8000678307
Артикул: AT60-204-12141
Бренд: Amphenol

Описание

Connectors\Automotive Electrical Connectors\Automotive Connector Terminals
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.

Технические параметры

Gender Male
Number of Contacts 1
Series AT
Series Number 60
Brand: Amphenol SINE Systems
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Nickel
Contact Type: Pin
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Pin(Male)
Manufacturer: Amphenol
Mounting Angle: Straight
Part # Aliases: 60-204-12141
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Series: AT
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Max: 12 AWG
Wire Gauge Min: 14 AWG
Wire Gauge Range: 12 AWG to 14 AWG
Вес, г 6

Техническая документация

Datasheet
pdf, 22 КБ