AT88CKSCKTSOIC-XPRO, Расширительный комплект, устройства криптоаутентификации, SOIC-8, I2C, SPI, 1-проводной, XPRO
см. техническую документацию
Описание
The AT88CKSCKTSOIC-XPRO from Microchip is a CryptoAuthentication SOIC socket board. This is a Microchip XPRO extension kit for Microchip Crypto Authentication devices. The board attaches to any Microchip Micro-controller board that supports the XPRO interface. The boards operate with the following Microchip Devices such as ATECC108A/508A - ecliptic curve security devices with I2C or single wire interface, ATSHA204A - symmetric security device with I2C or Single Wire Interface and ATAES132A - secure memory device with I2C or SPI interfaces. The boards can be used as a learning tool, development tool or for configuring and provisioning devices in limited quantities.
• 8 pin SOIC socket for 8 pin SOIC crypto authentication devices
• 8bit selection switch for selection of single wire, I2C or SPI mode interfaces
• Observation header port for monitoring signals
• Parasitic power support
• GPIO and intrusion detection support for ECC products
• On-board LED indicating when power is connected
Технические параметры
Для Использования с | Crypto Authentication devices-8-pin SOIC Package |
Тип Аксессуара | XPRO Extension kit |
Base Product Number | AT88 -> |
ECCN | EAR99 |
For Use With/Related Products | ATAES132A, ATECC108A/508A/608A, ATSHA204A |
HTSUS | 8537.10.9150 |
Module/Board Type | Socket Module - SOIC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | CryptoAuthenticationв„ў -> |
Software Download | http://ww1.microchip.com/downloads/en/DeviceDoc/At |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | 8-pin SOIC Package |
Interface Type: | I2C, SPI |
Manufacturer: | Microchip |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Sockets |
Subcategory: | Embedded Solutions |
Kit Classification | Add On Board |
Kit Name | Crypto Authentication SOIC |
Processor Part Number | ATAES132A, ATECC108A/508A, ATSHA204A |
Вес, г | 169.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем