AT91SAM9M10C-CU, Microprocessors - MPU BGA Green IND TEMPMRL C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 140 руб.
от 10 шт. —
4 570 руб.
от 25 шт. —
4 310 руб.
от 100 шт. —
3 821 руб.
Добавить в корзину 1 шт.
на сумму 5 140 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
SAM9M10 SMART Arm-Based Embedded MicrocontrollerMicrochip Technology SAM9M10 SMART Arm-Based Embedded Microcontroller is a 400MHz Arm®-926 based embedded MCU with video playback, DDR2 and LPDDR support, a wide range of connectivity and user interface peripherals, as well as a dual external bus interface. The hardware video decoder supports multiple formats (H264, H263, MPEG4, MPEG2, VC1) in resolutions up to WVGA or D1 at 30fps. It includes graphics acceleration, such as scaling, rotation, color conversion and picture-in-picture The multi-layer bus architecture with 36 DMA channel and 64KB of SRAM can be configured as TCM, and the dual-bus interface sustains the high bandwidth required by the processor and its high-speed peripherals. The SAM9M10 includes multiple communication interfaces, such as high speed USB host and device with transceivers, 10/100 Mbps Ethernet controller, and a high-speed SDIO/MMC interface. This device also comes with an LCD controller supporting up to 1280x860 resolution, resistive touchscreen controller, and a camera interface. The SAM9M10 is available in a BGA324 package with a 0.8mm ball pitch.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM926EJ-S |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data ROM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
I/O Voltage: | 1.8 V, 3.3 V |
Interface Type: | 2-Wire, Ethernet, SPI, UART, USB |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | L1 Cache, ROM, SRAM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 160 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1 V |
Package / Case: | TFBGA-324 |
Packaging: | Tray |
Processor Series: | AT91SAM |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | AT91SAM9M10 |
Subcategory: | Microprocessors-MPU |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
ECCN (US) | 3A991a.2. |
EU RoHS | Compliant |
Lead Shape | Ball |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 324 |
Pin Count | 324 |
PPAP | No |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Вес, г | 2.1 |
Техническая документация
Datasheet
pdf, 5899 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем