ATF1502AS-10JU44, CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 5V-10NS

Фото 1/2 ATF1502AS-10JU44, CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 5V-10NS
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.820 руб.
от 27 шт.762 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8004886735
Артикул: ATF1502AS-10JU44

Описание

Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC - Rail/Tube (Alt: ATF1502AS-10JU44)

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 27
Manufacturer: Microchip
Maximum Operating Frequency: 125 MHz
Maximum Operating Temperature: +85 C
Memory Type: EEPROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 750
Number of I/Os: 32 I/O
Number of Macrocells: 32
Operating Supply Current: 75 mA
Operating Supply Voltage: 5 V
Package / Case: PLCC-44
Packaging: Tube
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 10 ns
Series: ATF1502AS
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Microchip Technology/Atmel
Factory Pack Quantity 27
Height 3.48 mm
Length 16.7 mm
Manufacturer Microchip
Maximum Operating Frequency 125 MHz
Maximum Operating Temperature +85 C
Memory Type EEPROM
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Gates 750
Number of I/Os 32 I/O
Number of Logic Array Blocks - LABs -
Number of Macrocells 32
Operating Supply Current 75 mA
Operating Supply Voltage 5 V
Package / Case PLCC-44
Packaging Tube
Part # Aliases ATF1502AS-10JU44-113
Product ATF1502AS
Product Category CPLD-Complex Programmable Logic Devices
Propagation Delay - Max 10 ns
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.084185 oz
Width 16.7 mm
Вес, г 2.39

Техническая документация

Datasheet
pdf, 955 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем