ATMEGA1608-XF, IC: AVR microcontroller; EEPROM: 256B; SRAM: 2kB; Flash: 16kB; Cmp: 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
250 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
AVR-IoT WG Evaluation Board (AC164160)
Microchip Technology AVR-IoT WG Evaluation Board (AC164160) is designed to demonstrate the effectiveness of AVR MCUs in IoT sensor node solutions. This evaluation board implements the divide and conquer approach by using smart modules to reduce the burden of complex algorithm implementation by the MCU. The AVR-IoT WG Evaluation Board uses smart modules, including the ATECC608A cryptographic coprocessor chip, ATMEGA4808 MCU, and ATWINC1500 SmartConnect IoT module. Rapid development tools, including START and MCC, can be used with the AC164160 eval board for plug-and-play functionality.
Microchip Technology AVR-IoT WG Evaluation Board (AC164160) is designed to demonstrate the effectiveness of AVR MCUs in IoT sensor node solutions. This evaluation board implements the divide and conquer approach by using smart modules to reduce the burden of complex algorithm implementation by the MCU. The AVR-IoT WG Evaluation Board uses smart modules, including the ATECC608A cryptographic coprocessor chip, ATMEGA4808 MCU, and ATWINC1500 SmartConnect IoT module. Rapid development tools, including START and MCC, can be used with the AC164160 eval board for plug-and-play functionality.
Технические параметры
ADC Channels | 8канал(-ов) |
ADC Resolution | 10Bit |
IC Case / Package | SSOP |
Interfaces | I2C, SPI, UART |
Архитектура | AVR |
Количество I/O | 23I/O |
Количество Выводов | 28вывод(-ов) |
Линейка Продукции | AVR Family ATmega1608 Series Microcontrollers |
Максимальная Рабочая Температура | 125°C |
Максимальная Рабочая Частота | 20МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.8В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Размер Памяти | 16КБ |
Размер Памяти RAM | 2КБ |
Семейство Микроконтроллера | AVR |
Серия Микроконтроллера | ATmega1608 |
Скорость ЦПУ | 20МГц |
Стиль Корпуса Микроконтроллера | SSOP |
Тип Встроенного Интерфейса | I2C, SPI, UART |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 27 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega1608 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer, Windowed |
Вес, г | 0.24 |