ATMEGA32M1-AU, MCU, 8BIT, ATMEGA, 16MHZ, TQFP-32
см. техническую документацию
Описание
The ATMEGA32M1-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 32kb ISP flash memory with read-while-write capabilities, 1kb EEPROM, 27 general purpose I/O lines, 32 general purpose working registers, one motor power stage controller, two flexible timer/counters with compare modes and PWM, UART with HW LIN, 11-channel 10-bit A/D converter with two differential programmable gain input stages, 10-bit D/A converter, programmable watchdog timer with internal individual oscillator, SPI serial port, on-chip debug system and four software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
• High-performance, Low-power AVR® 8-Bit Microcontroller
• Advanced RISC Architecture
• Data and Non-volatile Program Memory
• On-chip Debug Interface (debugWIRE)
• CAN 2.0A/B with Six Message Objects, ISO 16845 Certified
• LIN 2.1 and 1.3 Controller or 8-bit UART
• One 12-bit High Speed PSC (Power Stage Controller)
• Low-power Idle, Noise Reduction and Power Down Modes
• Power On Reset and Programmable Brown-out Detection
• In-system Programmable via SPI Port
• High Precision Crystal Oscillator for CAN Operations (16MHz)
• Internal Calibrated RC Oscillator (8MHz)
• On-chip PLL for Fast PWM (32MHz, 64MHz) and CPU (16MHz)
• 0 to 16MHz at 4.5 to 5.5V Speed Grade
Технические параметры
IC Case / Package | TQFP |
Interfaces | CAN, SPI, UART |
Количество I/O | 27I/O |
Количество Выводов | 32вывод(-ов) |
Линейка Продукции | AVR ATmega Family ATmega32 Series Microcontrollers |
Максимальная Рабочая Частота | 16МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальное Напряжение Питания | 2.7В |
Размер Памяти RAM | 2КБ |
Семейство Микроконтроллера | AVR ATmega |
Серия Микроконтроллера | ATmega32 |
Скорость ЦПУ | 16МГц |
Стиль Корпуса Микроконтроллера | TQFP |
Тип Встроенного Интерфейса | CAN, SPI, UART |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 2 kB |
Factory Pack Quantity | 250 |
Height | 0.88 mm |
Interface Type | SPI |
Length | 5 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 11 |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TQFP-32 |
Packaging | Tray |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 32M1 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATMEGA |
Unit Weight | 0.002568 oz |
Width | 5 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 27 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ATmega32M1 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Вес, г | 1.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем