ATSAM4S8BA-AN, ARM Microcontrollers - MCU LQFPGREENEXT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 780 руб.
от 10 шт. —
1 680 руб.
от 25 шт. —
1 570 руб.
от 100 шт. —
1 324.55 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit MicrocontrollersMicrochip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.2 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data ROM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, I2S, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 47 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | SAM4S |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.32 V |
Supply Voltage - Min: | 1.08 V |
ADC Channels | 11 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM4S |
I2C | 2 |
I2S | 1 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Expanded Memory Size | 16MB |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.08|1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 47 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 128KB |
Real Time Clock | Yes |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Timers Channels | 3/3 |
Timers Resolution (bit) | 16/16 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 2 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 6049 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем