ATSAMD20-XPRO, Оценочный комплект, микроконтроллер SAM D20 Xplained Pro на базе процессора, кнопки, разъемы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 960 руб.
Добавить в корзину 1 шт.
на сумму 21 960 руб.
Описание
Встроенные Компьютеры, Платы для Обучения и Разработки\ARM\Комплекты Разработчика - ARM
Xplained Evaluation KitsMicrochip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments).
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Microchip |
Operating Supply Voltage: | 4.3 V to 5.5 V |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Series: | SAMD1/2x |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMD20J18 |
Вес, г | 59.87 |
Техническая документация
Datasheet
pdf, 3319 КБ
Похожие товары
ST Microelectronics
20 940 руб.
ST Microelectronics
22 200 руб.