ATSAMD21G17A-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 2 шт. —
1 610 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Электроэлемент
MCU, 32BIT, ARM CORTEX-M0+, 48MHZ, TQFP; Product Range:SAM32 Family SAM D2X Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. of Pins:48Pins; MCU Case Style:TQFP; No. of I/O's:38I/O's; Embedded Interface Type:I2C, LIN, SPI, USART; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; MCU Family:SAM32; MCU Series:SAM D2X; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)
Технические параметры
# I/Os (Max) | 38 |
ADC Resolution | 12 |
Clock Freq | 48(MHz) |
Cpu Family | SAM D21 |
DAC Resolution | 10 |
Device Core | ARM CORTEX M0+ |
Device Core Size | 32(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Mounting | Surface Mount |
Number of Timers - General Purpose | 6 |
On-Chip ADC | 14 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 48 |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 16KB(kB) |
ADC Channels | 14 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM D21 |
I2C | 6 |
I2S | 1 |
Interface Type | I2C/I2S/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 38 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 16KB |
Real Time Clock | Yes |
SPI | 6 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 6 |
USB | 1 |
Watchdog | 1 |
Вес, г | 20 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем