ATSAMG55-XPRO, Evaluation Kit, SAM G55 MCU, Xplained Pro, Mechanical Buttons, On-Board Debugger
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 340 руб.
Добавить в корзину 1 шт.
на сумму 16 340 руб.
Описание
Встроенные Компьютеры, Платы для Обучения и Разработки\ARM\Комплекты Разработчика - ARM
Xplained Evaluation KitsMicrochip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments).
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Series: | SAMG |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMG55J19 |
Base Part Number | ATSAMG55 |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M4 |
Manufacturer | Microchip Technology |
Mounting Type | Fixed |
Operating System | - |
Part Status | Active |
Platform | SAM G55 Xplained Pro |
Series | SAM G |
Type | MCU 32-Bit |
Utilized IC / Part | ATSAMG55 |
Вес, г | 40.82 |
Техническая документация
Datasheet
pdf, 3720 КБ
Документация
pdf, 336 КБ
Похожие товары