ATTINY13A-SSH, MCU, 8BIT, ATTINY, 20MHZ, SOIC-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 15 шт.
от 25 шт. —
170 руб.
от 100 шт. —
159 руб.
Добавить в корзину 15 шт.
на сумму 2 850 руб.
Описание
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 64 B |
Data RAM Type | SRAM |
Data ROM Size | 64 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 100 |
Height | 1.5 mm |
Interface Type | SPI |
Length | 5 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 4 |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 1 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | ATTINY13A-SSH |
Processor Series | tinyAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 1 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATTINY 13A |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATTINY |
Unit Weight | 0.019048 oz |
Width | 4 mm |
ADCs | 4x10 bit |
Device Core | AVR |
Family Name | ATtiny13 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 8 |
Pulse Width Modulation | 1(2 Channel) |
RAM Size | 64 B |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем