ATTINY13V-10SUR, MCU, 8BIT, ATTINY, 10MHZ, SOIC-8
см. техническую документацию
Описание
The ATTINY13V-10SUR is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny13 provides 1kB ISP flash memory, 64B SRAM, 64B EEPROM, a 32B register file and a 4-channel 10-bit A/D converter. The device supports a throughput of 10MIPS at 10MHz.
• Advanced RISC architecture
• 120 Powerful instructions most single clock cycle execution
• 32 x 8 General purpose working registers
• Fully static operation
• Up to 20MIPS throughput at 20MHz
• One 8-bit timer/counter with prescaler and two PWM channels
• 4-channel, 10-bit ADC with internal voltage reference
• Programmable watchdog timer with separate on-chip oscillator
• On-chip analog comparator
• DebugWIRE on-chip debug system
• In-system programmable via SPI port
• External and internal interrupt sources
• Low power idle, ADC noise reduction and power-down modes
• Enhanced power-on reset circuit
• Programmable brown-out detection circuit with software disable function
• Internal calibrated oscillator
Технические параметры
IC Case / Package | SOIC |
Interfaces | SPI |
Количество I/O | 6I/O |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | AVR ATtiny Family ATtiny13 Series Microcontrollers |
Максимальная Рабочая Частота | 10МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальное Напряжение Питания | 1.8В |
Размер Памяти | 1КБ |
Размер Памяти RAM | 64Байт |
Семейство Микроконтроллера | AVR ATtiny |
Серия Микроконтроллера | ATtiny13 |
Скорость ЦПУ | 10МГц |
Стиль Корпуса Микроконтроллера | SOIC |
Тип Встроенного Интерфейса | SPI |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 64 B |
Data RAM Type: | SRAM |
Data ROM Size: | 64 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | SOIC-8 |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 1 kB |
Program Memory Type: | Flash |
Series: | ATtiny13 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
ADC Channels | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATtiny |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | SPI |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 10 |
Maximum CPU Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 1 |
Number of ADCs | Single |
Number of I/Os | 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Program Memory Size | 1KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 64B |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC EIAJ |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем