ATTINY3217-XPRO, Evaluation Kit, ATtiny 3217 Xplained Pro, tinyAVR MCUs, Integrated Debugger
![Фото 1/4 ATTINY3217-XPRO, Evaluation Kit, ATtiny 3217 Xplained Pro, tinyAVR MCUs, Integrated Debugger](https://static.chipdip.ru/lib/661/DOC004661191.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/702/DOC029702380.jpg)
![](https://static.chipdip.ru/lib/523/DOC045523355.jpg)
![](https://static.chipdip.ru/lib/301/DOC005301379.jpg)
Описание
Evaluation kit is a hardware platform for evaluating the latest tinyAVR® microcontrollers. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. It is recommended for evaluation of the products such as ATtiny3217, ATtiny3216, ATtiny1617, ATtiny1616, ATtiny1614, ATtiny1607, ATtiny1606 and ATtiny1604. It currently supports more than 20 extension boards including wired and wireless connectivity, crypto authentication, QTouch capacitive touch kits as well as generic I/O and OLED boards.
• ATtiny3217 microcontroller
• One mechanical reset button, one mechanical user push button, one yellow user LED
• 32.768KHz crystal, 2 capacitive touch buttons and 2 Xplained Pro extension headers
• Connector for external debuggers
• Auto-ID for board identification in Atmel studio
• One yellow status LED and one green board power LED
• Symbolic debug of complex data types including scope information
• SPI, I2C, 4 GPIO data gateway interface
• Virtual COM port (CDC) and USB powered
Технические параметры
Архитектура Ядра | AVR |
Количество Бит | 8бит |
Название Семейства Чипа | ATtiny |
Номер Ядра Чипа | ATTINY3217 |
Производитель Чипа | Microchip |
Содержимое Комплекта | Xplained Pro Evaluation Kit ATtiny3217 |
Classification | Отладочный набор |
Device Core | Atmel Studio |
Brand | Microchip |
Processor Family Name | AVR |
Processor Part Number | ATtiny3217 |
Kit Name | Xplained Pro |
Processor Type | MCU |
Technology | MCU |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Evaluation Kits |
Series: | ATtiny3217 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATtiny3217 |
Tradename: | AVR |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | AVR |
Manufacturer | Microchip Technology |
Mounting Type | Fixed |
Operating System | - |
Part Status | Active |
Platform | ATtiny3217 Xplained Pro |
Series | AVRВ® ATtiny |
Type | MCU 8-Bit |
Utilized IC / Part | ATtiny3217 |
Вес, г | 250 |