AV1920E312Q04, Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Red LED, 250V ac, IP67

Фото 1/2 AV1920E312Q04, Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Red LED, 250V ac, IP67
Изображения служат только для ознакомления,
см. техническую документацию
7 340 руб.
от 10 шт.5 780 руб.
Добавить в корзину 1 шт. на сумму 7 340 руб.
Номенклатурный номер: 8000305967
Артикул: AV1920E312Q04
Бренд: TE Connectivity

Описание

Switches\Push Button Switches & Components\Push Button Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind.

Технические параметры

Case Colour Silver
Contact AC Voltage Rating 250V
Contact Configuration DPDT
Contact Current Rating 3 A
Contact Material Copper
Illuminated Yes
IP Rating IP67
LED Colour Red
Manufacturer Part No. AV1920E312Q04
Mounting Type Panel Mount
Panel Cut Out Diameter 19.2mm
Push Button Colour Silver
Push Button Style Round
Switch Operation Momentary
Terminal Type Wire Lug
Voltage Rating 250V ac
Вес, г 16

Техническая документация

Datasheet
pdf, 721 КБ
Datasheet
pdf, 225 КБ