AV2220E124Q04, Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, White LED, 250V ac, IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 880 руб.
Добавить в корзину 1 шт.
на сумму 12 880 руб.
Описание
Switches\Push Button Switches & Components\Push Button Switches
Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, White LED, 250V ac, IP67
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind.Технические параметры
Case Colour | Silver |
Contact AC Voltage Rating | 250V |
Contact Configuration | DPDT |
Contact Current Rating | 3 A |
Contact Material | Copper |
Illuminated | Yes |
IP Rating | IP67 |
LED Colour | White |
Manufacturer Part No. | AV2220E124Q04 |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 22.2mm |
Push Button Colour | Silver |
Push Button Style | Round |
Switch Operation | Momentary |
Terminal Type | Wire Lug |
Voltage Rating | 250V ac |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 225 КБ
Похожие товары