AX3FB-AU, Аудио разъем XLR, 3 контакт(-ов), Гнездо, Монтаж на Кабель, Контакты с Покрытием из Золота
см. техническую документацию
Описание
The AX series XLR Cable Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value. The one piece ground/latch spring design incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
• Unique Australian designed shell and housing
• Ergonomic sleeve design for improved grip
• Channel I.D capability with coloured sleeves
• Oversized ergonomic latch for quick and easy mating
• Leading first mate last break pin 1 on socket connectors
• Concealed latching point for improved aesthetics, sealing and strength
• Over-moulded boot with flex bend relief for improved aesthetics, cable protection and boot retention
• Concentric socket contact design provides optimal contact resistance
• Precision machined pin contacts as standard
• Compact solder buckets to reduce termination time and material wastage during the soldering process
• Die-cast zinc shell housing for robustness and wear with satin nickel or black finish
• Available in 3, 4 and 5 contact arrangements
Технические параметры
Количество контактов | 3контакт(-ов) | |
Линейка Продукции | Серия AX | |
Материал Корпуса Соединителя | Корпус из Металла | |
Монтаж Разъема | Монтаж на Кабель | |
Покрытие Контакта | Контакты с Покрытием из Золота | |
Тип Электрического Разъема | Гнездо | |
Brand: | Amphenol Audio | |
Color: | Black | |
Contact Plating: | Gold | |
Current Rating: | 15 A | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Gender: | Female | |
Manufacturer: | Amphenol | |
Mating Cycles: | 1000 Cycle | |
Mounting Style: | Cable Mount | |
Number of Positions: | 3 Position | |
Orientation: | Straight | |
Product Category: | XLR Connectors | |
Product Type: | XLR Connectors | |
Product: | Cable Connectors | |
Series: | AX | |
Standard: | Standard XLR | |
Subcategory: | Audio & Video Connectors | |
Termination Style: | Solder Cup | |
Voltage Rating: | 133 V | |
Вес, г | 31 |