AY2101K29Y5SS63L7, Safety Capacitors 100pF 10% X1:440VAC Y2:300VAC Automotive

Фото 1/2 AY2101K29Y5SS63L7, Safety Capacitors 100pF 10% X1:440VAC Y2:300VAC Automotive
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.59 руб.
от 100 шт.36 руб.
от 1000 шт.28.16 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005244273
Артикул: AY2101K29Y5SS63L7

Описание

Passive Components\Capacitors\Safety Capacitors
Safety Capacitors and Resistors
Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Diameter: 7.5 mm
Dielectric: Y5S
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Qualification: AEC-Q200
Safety Rating: X1, Y2
Series: AY2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 440 VAC
Voltage Rating DC: 1 kVDC
Capacitance 100pF
Capacitor Family Single Layer
Diameter 7.5mm
Dielectric Y5S
Dielectric Material Family Ceramic
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Series AY2
Suppression Class X1, Y2
Temperature Coefficient Y5S(2C3)
Terminal Type Radial
Tolerance ±10%
Voltage 300 V ac, 440V ac
Вес, г 0.4

Техническая документация

Datasheet
pdf, 254 КБ