AY2472M49Y5US63L7, 4700pF 20%X1:440VAC Y2:300VAC Automotive

AY2472M49Y5US63L7, 4700pF 20%X1:440VAC Y2:300VAC Automotive
Изображения служат только для ознакомления,
см. техническую документацию
48 руб.
Кратность заказа 1000 шт.
от 5000 шт.44 руб.
от 10000 шт.41 руб.
Добавить в корзину 1000 шт. на сумму 48 000 руб.
Номенклатурный номер: 8025444302
Артикул: AY2472M49Y5US63L7

Описание

AY2 Series AC Rated Safety Capacitors Vishay AY2 Series AC Rated Safety Capacitors are AEC-Q200 qualified and designed to provide high reliability for Class X1 (440VAC) and Y2 (300VAC) automotive applications in accordance with IEC 60384-14.3, 3rd edition. Featuring U2J, Y5S, and Y5U ceramic dielectrics, the AY2 series is optimized for on-board chargers and battery management in electric cars and plug-in hybrid electric vehicles (PHEV), in addition to high-reliability industrial applications. The capacitors offer a capacitance range from 10pF to 4700pF with tolerances down to ±10% over a temperature range of -55°C to +125°C.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Diameter: 13 mm
Dielectric: Y5U
Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Qualification: AEC-Q200
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: AC Line Rated Ceramic Disc Capacitors for Automotive Class X1 440 VAC/Y2 300 VAC
Voltage Rating AC: 440 VAC
Voltage Rating DC: 1 kVDC

Техническая документация