B-4, Ferrite Bead, Toroid, 1.5 A, BEAD W Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт.
на сумму 2 700 руб.
Описание
Passive Components\EMC / RFI Suppression\Ferrites & Ferrite Assortments\Ferrite Beads
The KEMET winding type beads intended for normal mode noise suppression have a wide variety of characteristics. These through-hole beads are designed with our proprietary ferrite material and are suitable for noise countermeasure in DC signal line circuits.
• Proprietary Nickel-Zinc (Ni-Zn) ferrite material
• Operating temperature range from -25°C to +65°C
• RoHS Compliant
Технические параметры
DC Current Rating | 1.5A |
Ferrite Bead Case / Package | Toroid |
Ferrite Mounting | Through Hole |
Operating Temperature Max | 65°C |
Operating Temperature Min | -25°C |
Product Length | 10.5mm |
Product Range | BEAD W Series |
Вес, г | 0.48 |
Похожие товары