B330B-13-F, Rectifier Diode Schottky 30V 3A 2-Pin SMB T/R

Фото 1/4 B330B-13-F, Rectifier Diode Schottky 30V 3A 2-Pin SMB T/R
Изображения служат только для ознакомления,
см. техническую документацию
31 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 93 000 руб.
Номенклатурный номер: 8001008438
Артикул: B330B-13-F
Бренд: DIODES INC.

Описание

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Schottky Diode
Configuration Single
Maximum DC Reverse Voltage (V) 30
Peak Reverse Repetitive Voltage (V) 30
Maximum Continuous Forward Current (A) 3
Peak Non-Repetitive Surge Current (A) 100
Peak Forward Voltage (V) 0.5
Peak Reverse Current (uA) 500
Maximum Junction Ambient Thermal Resistance 95°C/W(Typ)
Maximum Diode Capacitance (pF) 200
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive No
Standard Package Name DO-214-AA
Pin Count 2
Supplier Package SMB
Military No
Mounting Surface Mount
Package Height 2.3(Max)
Package Length 4.57(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
If - Forward Current 3A
Peak Reverse Voltage 30V
Vf - Forward Voltage 500mV @ 3A
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 100 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SMB-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: B320B-B360B
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Barrier Rectifier
Vf - Forward Voltage: 500 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 3A
Maximum Forward Voltage Drop 500mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AA(SMB)
Peak Non-Repetitive Forward Surge Current 100A
Peak Reverse Repetitive Voltage 30V
Rectifier Type Schottky Rectifier
Вес, г 1

Техническая документация

Datasheet
pdf, 186 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 192 КБ
Datasheet
pdf, 93 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов