B41231A5688M000, Электролитический конденсатор, 6800 мкФ, 25 В, ± 20%, Snap-In, 2000 часов при 85°C
см. техническую документацию
Описание
B41231 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. Suitable for professional power supply applications.
• General-purpose grade capacitor (85°C)
• High ripple current capability
• Useful life of 2000h at 85°C
• Aluminium case, fully insulated with PET
• Snap-in solder pins to hold component in place on PC-board
• Minus pole marking on the insulating sleeve
• Minus pole not insulated from case
• Overload protection by safety vent on the base
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | мкф | |
Диаметр изделия | 22мм | |
Допуск Емкости | ±20% | |
Емкость | 6800мкФ | |
Линейка Продукции | B41231 | |
Максимальная Рабочая Температура | 85°C | |
Минимальная Рабочая Температура | -40°C | |
Напряжение (DC) | 25В | |
Полярность | Polar | |
Пульсирующий ток | 3.06А | |
Срок Службы при Температуре | 2000 часов при 85°C | |
Стиль Выводов Конденсатора | Snap-In | |
Шаг Выводов | 10мм | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.