B43544A6477M000, Электролитический конденсатор, фиксация защелкой, 470 мкФ, 500 В, ± 20%, Snap-In
см. техническую документацию
Описание
The B43544 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the case wall and minus pole marking on case surface, it is not insulated from case. It features high reliability, outstanding ripple current capability, extremely improved performance at high frequencies and very high CV. It is used in frequency converters, solar inverters, uninterruptible power supplies and professional power supplies. The version with additional PET insulation cap on terminal side available for insulating the capacitor from the PCB.
• Charge-discharge proof, polar
• Version with PET insulation available
• Base cooling available for case sizes 30 x 35mm to 35 x 55mm
• Optimized internal thermal resistance
• Different case sizes available for each capacitance value
• Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5
• 200 to 550VDC Rated voltage range
• 47 to 2700µF Rated capacitance range
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Диаметр изделия | 35мм | |
Допуск Емкости | ±20% | |
Емкость | 470мкФ | |
Линейка Продукции | Серия B43544 | |
Максимальная Рабочая Температура | 105 C | |
Минимальная Рабочая Температура | -40 C | |
Напряжение (DC) | 500В | |
Полярность | Polar | |
Пульсирующий ток | 2.52А | |
Срок Службы при Температуре | 3000 часов при 105 C | |
Стиль Выводов Конденсатора | Snap-In | |
Шаг Выводов | 10мм | |
Эффективное Последовательное Сопротивление | 0.18Ом | |
Capacitance | 470µF | |
Diameter | 35mm | |
Equivalent Series Resistance | 180mΩ | |
Lead Pitch | 10mm | |
Lifetime | >175000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Ripple Current | 6.64A | |
Series | B43544 | |
Technology | Electrolytic | |
Tolerance | ±20% | |
Voltage | 500V dc | |
Brand: | EPCOS/TDK | |
Capacitance: | 470 uF | |
Diameter: | 35 mm | |
Dissipation Factor DF: | 0.2 | |
ESR: | 180 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 60 | |
Lead Spacing: | 10 mm | |
Life: | 3000 Hour | |
Manufacturer: | EPCOS/TDK | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | B43544A6477M | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Long Life Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.52 A | |
Series: | B43544 | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Long Life Capacitors | |
Voltage Rating DC: | 500 VDC | |
Вес, г | 80 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.