B80C800G-E4/51, Bridge Rectifier, 900mA, 125V, 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 900 руб.
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
Low forward voltage drop High dielectric strength case Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | WOG |
Peak Average Forward Current | 900mA |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 45A |
Peak Reverse Current | 10µA |
Peak Reverse Repetitive Voltage | 125V |
Pin Count | 4 |
Width | 8.84mm |
Average Forward Current | 900мА |
Bridge Rectifier Mounting | Through Hole |
Forward Voltage Max | 1В |
Repetitive Peak Reverse Voltage | 125В |
Количество Выводов | 4вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Стиль Корпуса Мостового Выпрямителя | WOG |
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Vishay |
Max Surge Current: | 45 A |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | WOG-4 |
Packaging: | Bulk |
Peak Reverse Voltage: | 125 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 80 V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 82 КБ
Datasheet
pdf, 77 КБ
Datasheet B80C800G-E4/51
pdf, 82 КБ