BA8391G-TR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
169 шт., срок 7-9 недель
53 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт.
на сумму 371 руб.
Альтернативные предложения2
Описание
Analog Comparators
ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types including open-collector, push-pull, and open-drain. The Comparators provide 1-, 2- or 4-channels, and a power supply range of 18V to 36V. The devices have a wide variety of packages including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40 to 125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.
ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types including open-collector, push-pull, and open-drain. The Comparators provide 1-, 2- or 4-channels, and a power supply range of 18V to 36V. The devices have a wide variety of packages including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40 to 125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.
Технические параметры
Brand: | ROHM Semiconductor |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 300 uA |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Package / Case: | SSOP-5 |
Part # Aliases: | BA8391G |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1.3 us |
Series: | BA8391G |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 7 mV |
Время Реакции | 1.3мкс |
Диапазон Напряжения Питания | 2В до 36В, ±1В до±18В |
Количество Выводов | 5вывод(-ов) |
Количество Компараторов | 1 Компаратор |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса Компаратора | SSOP |
Тип Выхода Микросхемы | Открытый Коллектор |
Тип Компаратора | Универсальный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Datasheet
pdf, 2154 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.