BAR6405E6327HTSA1

BAR6405E6327HTSA1
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.66 руб.
от 10 шт.48 руб.
от 100 шт.31.50 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Номенклатурный номер: 8011151127

Описание

Электроэлемент
Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R

Технические параметры

Typical Carrier Life time 1.55(ns)
Applications Frequency Range MF/HF/VHF/UHF/SHF
Configuration Dual Common Cathode
Diode Capacitance 0.35(pF)
Forward Current 100(mA)
Forward Voltage 1.1(V)
Maximum Forward Current 100(mA)
Mounting Surface Mount
Operating Temperature (Max) 125C
Operating Temperature (Min) -55C
Operating Temperature Classification Military
Package Type SOT-23
Packaging Tape and Reel
Pin Count 3
Power Dissipation 0.25(W)
Rad Hardened No
Reverse Voltage 150(V)
Series Resistance @ Maximum IF 1.35@100mA(ohm)
Series Resistance @ Minimum IF 20@1mA(ohm)
Type Attenuator/Switch
Base Product Number BAR6405 ->
Capacitance @ Vr, F 0.35pF @ 20V, 1MHz
Current - Max 100mA
Diode Type PIN - 1 Pair Common Cathode
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power Dissipation (Max) 250mW
REACH Status REACH Unaffected
Resistance @ If, F 1.35Ohm @ 100mA, 100MHz
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Voltage - Peak Reverse (Max) 150V
Brand Infineon Technologies
Carrier Life 1.55 us
Factory Pack Quantity 9000
Frequency Range MF, HF, VHF, UHF, SHF
Height 1 mm
If - Forward Current 100 mA
Length 2.9 mm
Manufacturer Infineon
Maximum Diode Capacitance 0.35 pF at 20 V
Maximum Operating Temperature +125 C
Maximum Series Resistance @ Maximum IF 1.35 Ohms at 100 mA
Maximum Series Resistance @ Minimum IF 20 Ohms at 1 mA
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Part # Aliases BAR6405E6327HTSA1 BAR6405E6327XT SP000012212
Pd - Power Dissipation 250 mW
Product Category PIN Diodes
RoHS Details
Series BAR64
Unit Weight 0.00709 oz
Vf - Forward Voltage 1.1 V at 50 mA
Vr - Reverse Voltage 150 V
Width 1.3 mm
Вес, г 0.008

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды СВЧ, туннельные»
Типы корпусов импортных диодов