BC858BWT1G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 руб.
Мин. кол-во для заказа 50 шт.
Кратность заказа 10 шт.
от 100 шт. —
7 руб.
от 300 шт. —
5.90 руб.
Добавить в корзину 50 шт.
на сумму 400 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Type | PNP |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Emitter Base Voltage (V) | 5 |
Operating Junction Temperature (°C) | -55 to 150 |
Maximum Base Emitter Saturation Voltage (V) | 0.9(Typ)@5mA@100mA|0.7(Typ)@0.5mA@10mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@0.5mA@10mA|0.65@5mA@100mA |
Maximum DC Collector Current (A) | 0.1 |
Maximum Collector Cut-Off Current (nA) | 15 |
Minimum DC Current Gain | 220@2mA@5V |
Maximum Power Dissipation (mW) | 150 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT-323 |
Pin Count | 3 |
Supplier Package | SC-70 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 2.1 |
Package Width | 1.24 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Maximum Collector Base Voltage | -30 V |
Maximum Collector Emitter Voltage | -30 V |
Maximum DC Collector Current | -100 mA |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 150 mW |
Mounting Type | Surface Mount |
Package Type | SOT-323(SC-70) |
Transistor Configuration | Single |
Transistor Type | PNP |