BD82028FVJ-GE2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5347 шт., срок 7-9 недель
290 руб.
от 10 шт. —
240 руб.
от 25 шт. —
225 руб.
от 100 шт. —
173.14 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Альтернативные предложения1
Описание
BD8202x High-Side Switch ICs
ROHM's BD8202x High-Side Switch ICs is a Single Channel High Side Switch IC that employs an N-Channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.
ROHM's BD8202x High-Side Switch ICs is a Single Channel High Side Switch IC that employs an N-Channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.
Технические параметры
Brand: | ROHM Semiconductor |
Current Limit: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 20 us |
On Resistance - Max: | 90 mOhms |
On Time - Max: | 20 ms |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Current: | 500 mA |
Package / Case: | TSSOP-B8J-8 |
Part # Aliases: | BD82028FVJ |
Pd - Power Dissipation: | 0.58 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Switches |
Series: | BD82028FVJ |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Side |
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.