BM-78-PICTAIL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 870 руб.
Добавить в корзину 1 шт.
на сумму 27 870 руб.
Описание
This Microchip PICtail/PICtail Plus Daughter Board is a tool for users to investigate the BM78 Bluetooth 4.
Технические параметры
Base Product Number | BM-78 -> |
ECCN | 5A992C |
For Use With/Related Products | BM78 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICtailв„ў Plus -> |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® Smart Ready 4.x Dual Mode |
Featured Device | BM78 |
For Use With | Explorer 16, Explorer 8 |
Kit Classification | Daughter Board |
Kit Name | PICTail Plus |
RF Technology | Bluetooth |
Brand: | Microchip Technology |
Description/Function: | BM78 bluetooth PICtail/PICtail plus board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | UART, USB |
Manufacturer: | Microchip |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BM78 |
Техническая документация
Datasheet BM-78-PICTAIL
pdf, 3091 КБ