BPV10NF, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Описание Точечный ИК-фотодиод, 940нм, 40°, Монтаж THT
Технические параметры
Diameter | 5.75 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Lens Type | Black Epoxy |
Maximum Dark Current (nA) | 5 |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Forward Voltage (V) | 1.3 |
Maximum Light Current (uA) | 60(Typ) |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 215 |
Maximum Reverse Voltage (V) | 60 |
Maximum Rise Time (ns) | 2.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 940 |
Photo Sensitivity | 0.55A/W |
Photodiode Material | Si |
Photodiode Type | PIN |
Pin Count | 2 |
Polarity | Forward |
Standard Package Name | T-1 3/4 |
Supplier Package | T-1 3/4 |
Type | Module |
Brand | Vishay Semiconductors |
Dark Current | 1 nA |
Factory Pack Quantity | 4000 |
Fall Time | 2.5 ns |
Half Intensity Angle Degrees | 20 deg |
Height | 8.6 mm |
If - Forward Current | 50 mA |
Length | 5.75 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Noise Equivalent Power - NEP | 3E-14 W/sqrt Hz |
Packaging | Bulk |
Pd - Power Dissipation | 215 mW |
Peak Wavelength | 940 nm |
Photocurrent | 60 uA |
Product | PIN Photodiodes |
Product Category | Photodiodes |
Responsivity | 0.55 A/W |
Rise Time | 2.5 ns |
RoHS | Details |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 60 V |
Width | 5.75 mm |
Amplifier Function | No |
Diode Material | Si |
Maximum Wavelength Detected | 1050nm |
Minimum Wavelength Detected | 790nm |
Mounting Type | Through Hole |
Number of Pins | 2 |
Package Type | T-1 3/4 |
Peak Photo Sensitivity | 0.55A/W |
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940nm |
Breakdown Voltage | 60V |
Series | BPV10 |
Short Circuit Current | 50µA |
Typical Fall Time | 2.5ns |
Typical Rise Time | 2.5ns |
Вес, г | 0.4 |