BPW96C, Phototransistor Chip Sili

PartNumber: BPW96C
Ном. номер: 8112407520
Производитель: Vishay
BPW96C, Phototransistor Chip Sili
Доступно на заказ более 50 шт. Отгрузка со склада в г.Москва 4-5 недель.
92 руб. × = 920 руб.
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 77 руб.
от 100 шт. — 55.40 руб.

Описание

BPW96B and BPW96C Series Phototransistors
Vishay Semiconductor's BPW96B and BPW96C series are a family of silicon NPN phototransistors. They are in 5mm (T-1 3/4) through-hole packages with a clear plastic lens. This enables the BPW96B and BPW96C phototransistors to be sensitive to visible and near IR radiation. Suitable applications for these transistors include detectors in electronic control and drive circuits.

Features of the BPW96B and BPW96C phototransistors:
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times

IR Phototransistors, Vishay Semiconductor

Displays & Optoelectronics

Технические параметры

размеры
5.75 x 5.75 x 8.6mm
высота
8.6mm
длина
5.75mm
тип монтажа
Through Hole
число каналов
1
число выводов
2
тип упаковки
T-1 3/4
полярность
NPN
Typical Fall Time
2.3µs
Typical Rise Time
2µs
ширина
5.75mm
Maximum Dark Current
200nA
Maximum Light Current
15000µA
Collector Current
50mA
Angle of Half Sensitivity
40 °
Maximum Wavelength Detected
1080nm
Spectrums Detected
Infrared, Visible Light
Minimum Wavelength Detected
450nm
Spectral Range of Sensitivity
450 → 1080 nm

Дополнительная информация

Datasheet BPW96C