BQ24725ARGRT

BQ24725ARGRT
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.350 руб.
от 30 шт.310 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8022859078
Бренд: Texas Instruments

Описание

BQ24725 SMBus Charge Controllers
Texas Instruments bq24725 SMBus charge controllers are high-efficiency, synchronous battery charger offering low component count for space-constrained, multi-chemistry battery charging applications. The TI bq24725 SMBus charger IC uses two charge pumps to separately drive n-channel MOSFETs (ACFET, RBFET, and BATFET) for automatic system power source selection. The bq24726 utilizes the charge pump to drive an n-channel RBFET to improve system efficiency. The TI bq24725 and bq24726 SMBus charge controllers use internal input current register or external ILIM pin to throttle down PWM modulation to reduce the charge current. The TI bq24725 and bq24726 SMBus controllers charge two, three, or four series Li+ cells.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Development Kit: BQ24725AEVM-710
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 24 V
Output Current: 8 A
Output Voltage: Adjustable
Package / Case: VQFN-20
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24725A
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем