BQ25700ARSNR, QFN-32 Battery Management ICs ROHS, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 5 шт. —
440 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Номенклатурный номер: 9001230452
Артикул: BQ25700ARSNR, QFN-32 Battery Management ICs ROHS
PartNumber: BQ25700ARSNR
Бренд: Texas Instruments
Описание
bq25700A Buck-Boost Charge Controller
Texas Instruments bq25700A Buck-Boost Charge Controller offers a low component count, high-efficiency solution for space-constraint, multi-chemistry battery charging applications. The NVDC-1 configuration allows the system to be regulated at battery voltage, not drop below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the input source from overloading. The bq25700A charges the battery from various input sources, including USB adapters, high voltage USB PD sources, and standard adapters. During power-up, the charger sets the converter to buck, boost, or buck-boost configuration based on the input source and battery conditions. The charger automatically transits among buck, boost, and buck-boost configurations without host control.
Texas Instruments bq25700A Buck-Boost Charge Controller offers a low component count, high-efficiency solution for space-constraint, multi-chemistry battery charging applications. The NVDC-1 configuration allows the system to be regulated at battery voltage, not drop below the minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode, preventing the input source from overloading. The bq25700A charges the battery from various input sources, including USB adapters, high voltage USB PD sources, and standard adapters. During power-up, the charger sets the converter to buck, boost, or buck-boost configuration based on the input source and battery conditions. The charger automatically transits among buck, boost, and buck-boost configurations without host control.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | BQ25700AEVM-732 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 22 uA |
Operating Supply Voltage: | 3.5 V to 24 V |
Output Current: | 64 mA to 8.128 A |
Output Voltage: | 1.024 V to 19.2 V |
Package / Case: | QFN-32 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | bq25700A |
Subcategory: | PMIC-Power Management ICs |
Вес, г | 0.09 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем