BQ25895RTWR, Battery Management I2C Contd Sing Cell 5A NVDC Charger

Фото 1/2 BQ25895RTWR, Battery Management I2C Contd Sing Cell 5A NVDC Charger
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.750 руб.
от 100 шт.589 руб.
от 250 шт.558.32 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004995113
Артикул: BQ25895RTWR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
bq2589x 5A Switch-Mode Battery Charger ICs
Texas Instruments bq2589x 5A Switch-Mode Battery Charger ICs are highly-integrated battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries. Each device supports high input voltage and adjustable voltage USB On-the-Go Boost Mode for fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I 2 C Serial interface with charging and system settings makes the device a truly flexible solution. Typical applications include smart phones, tablet PCs, and portable Internet devices.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Development Kit: BQ25895EVM-664
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.9 V to 14 V
Output Current: 5 A
Output Voltage: 4.5 V to 5.5 V
Package / Case: WQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25895
Subcategory: PMIC-Power Management ICs
Вес, г 0.1

Техническая документация

Datasheet
pdf, 2645 КБ
Datasheet BQ25895RTWR
pdf, 1770 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем