BSE-6, Аксессуар разъема, синий, Втулка, Разъемами RJ45 Neutrik etherCON, Нейлон 6 (Полиамид 6)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 8-10 недель
110 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
Добавить в корзину 30 шт.
на сумму 3 300 руб.
Альтернативные предложения1
Описание
etherCON Connectors
Neutrik etherCON Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.
Neutrik etherCON Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.
Технические параметры
Тип разъёма | RJ-45 |
Brand: | Neutrik |
Color: | Blue |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Neutrik |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Cable Mount |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Accessories |
Series: | BSE |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tradename: | etherCON |
Type: | Bushing |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 30 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.