BTH3-23-17-1-B-SE, BACKSHELL, SIZE 23, 90DEG, ALUM ALLOY

Фото 1/2 BTH3-23-17-1-B-SE, BACKSHELL, SIZE 23, 90DEG, ALUM ALLOY
Изображения служат только для ознакомления,
см. техническую документацию
19 610 руб.
от 5 шт.17 920 руб.
от 10 шт.17 370 руб.
Добавить в корзину 1 шт. на сумму 19 610 руб.
Номенклатурный номер: 8003874061
Артикул: BTH3-23-17-1-B-SE
Бренд: TE Connectivity

Описание

Разъемы\Инструменты и Аксессуары для Разъемов\Кожухи
Swept Elbow Backshells TE Connectivity's Polamco Swept Elbow Backshells are designed with a smooth internal bore and a continuous bend radius. TE's Swept Elbow Backshells are available in the band-termination (BT) style, allowing them to offer up to a 20% weight savings over traditional backshells. Swept Elbow Backshells are ideal for use in a variety of aerospace and defense applications, where a reliable termination solution is required. Swept Elbow Backshells serve a wide range of circular connectors, including MIL-DTL-38999 series III and IV and MIL-DTL-26482 series 2. The backshells include a range of entry sizes from 6mm to 29mm to suit a designer's application cable diameters.

Технические параметры

Для Использования с MIL-DTL-38999 Series III & IV Circular Connectors
Линейка Продукции BT Series
Материал Корпуса Соединителя Aluminum Alloy Body
Размер Оболочки Соединителя 23
Тип Аксессуара Band Strap Backshell
Угол Вывода Кабеля 90°
Brand: TE Connectivity/Polamco
Factory Pack Quantity: 1
Gender: Plugs
Manufacturer: TE Connectivity
Mating Style: Threaded
MIL Type: MIL-DTL-38999 III, IV
Mounting Angle: Right Angle
Part # Aliases: AAF7089-00
Product Category: Circular MIL Spec Backshells
Product Type: Circular MIL Spec Backshells
Product: Band Lock Adapters
Shell Material: Aluminum Alloy
Shell Plating: Cadmium
Shell Size: 23
Shell Style: 90 Deg
Subcategory: Circular Connectors
Вес, г 30.07

Техническая документация

Datasheet
pdf, 75 КБ
Datasheet
pdf, 2442 КБ
Чертеж
pdf, 3179 КБ