BU-00287, Test Leads, 7A, 300V, Black, Green, Red, White, Yellow, 300mm Lead Length
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
81 шт., срок 6 недель
4 650 руб.
Добавить в корзину 1 шт.
на сумму 4 650 руб.
Альтернативные предложения2
Описание
Test & Measurement\Test Leads & Test Lead Kits\Test Leads
Mueller Insulated Alligator Lead sets are 22 AWG copper wire with a high temperature PVC insulation. The pre-terminated alligator clip is nickel-plated steel and allows for hands free testing at 300 volts.
Технические параметры
Colour | Black, Green, Red, White, Yellow |
Connector A Shrouded | Yes |
Connector B Orientation | Straight |
Connector B Shrouded | Yes |
Contact Material | Steel |
Current Rating | 7A |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Test Lead Type | Clip Connector Test Leads |
Voltage Rating | 300V |
1st Connector | Alligator Clip, Insulated |
2nd Connector | Alligator Clip, Insulated |
Cable Length | 18.0"" (457.20mm) |
California Prop 65 | Warning Information |
Configuration | Alligator to Alligator |
Contents | 10 Leads, Multiple Colors |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | BU -> |
Temperature Range | 221В°F (105В°C) |
Voltage - Rated | 300V |
Wire Gauge | 22 AWG |
Вес, г | 83 |
Техническая документация
Datasheet
pdf, 74 КБ
Datasheet BU-00287
pdf, 151 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары