BU-2020-A-12-0, 10A, 300V, Black, 300mm Lead Length
![Фото 1/3 BU-2020-A-12-0, 10A, 300V, Black, 300mm Lead Length](https://static.chipdip.ru/lib/679/DOC033679574.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/273/DOC005273807.jpg)
![](https://static.chipdip.ru/lib/142/DOC008142155.jpg)
19 шт., срок 6 недель
5 750 руб.
Добавить в корзину 1 шт.
на сумму 5 750 руб.
Альтернативные предложения2
Описание
Test & Measurement\Test Leads & Test Lead Kits\Test Leads
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Технические параметры
Colour | Black |
Connector A Gender | Male |
Connector A Orientation | Straight |
Connector A Stackable | Yes |
Connector B Gender | Male |
Connector B Orientation | Straight |
Connector B Stackable | Yes |
Contact Material | Beryllium Copper(Spring), Brass(Body) |
Current Rating | 10A |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 →+105 °C |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 300V |
1st Connector | Banana Plug, Single, Stackable |
2nd Connector | Banana Plug, Single, Stackable |
Cable Length | 12.0"" (304.80mm) |
California Prop 65 | Warning Information |
Configuration | Banana to Banana |
Contents | 1 Lead, Black |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | BU -> |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connector |
Type | Patch Cord |
Voltage - Rated | 300V |
Wire Gauge | 20 AWG |
Вес, г | 14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары