BXRC-40G1000-C-73, LED, Neutral White, 90 CRI Rating, 12.5W, 1000lm, 360mA, 120°, 34.8V, 4000K, Round with Flat Top
см. техническую документацию
Описание
Vero® Series is a revolutionary advancement in chip on board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes Vero Chip on Board (COB) LED arrays are available in four LES configurations, engineered to enable new degrees of flexibility and reliability over a broad range of electrical currents. Vero arrays deliver increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM color control standard for clean and consistent uniform lighting. Vero products include an onboard connector port that enables a solder-free electrical interconnect, and simple mounting features for plug-and-play installation.
• Efficacy of 150 lm/W typical
• Lumen output performance ranges from 583 to 3970 lumens
• Broad range of CCT options from 2700K to 6500K
• CRI options include minimum 65, 70, 80, and 90
• 2 and 3 SDCM color control for 2700K-4000K CCT
• Reliable operation at up to 2X nominal drive current
• Radial die pattern and improved lumen density
• Thermally isolated solder pads
• On-board connector port
• Top side part number markings
• Vf bin code backside marking
Технические параметры
COB Цвет | Нейтральный Булый |
Высота | 1.9мм |
Класс Мощности | 12.5Вт |
Линейка Продукции | Gen 7 Vero 10 Array |
Люмен / Ватт при Испытании Током | 133лм/Вт |
Максимальный Коэффициент Цветопередачи | 90 |
Номинальное Значение CCT (K) | 4000 К |
Прямой Ток при Тестировании | 360мА |
Световой Поток при Тестировании | 1000лм |
Светоизлучающая Поверхность | 9.9мм |
Типичное Значение Прямого Напряжения | 34.8В |
Угол Обзора | 120° |
Форма Линзы | Круглая с Плоским Верхом |
Color Temperature | 4000(K) |
Dominant Wave Length | Not Required(nm) |
Emitting Color | White |
High Brightness | Yes |
Lens Dimensions | 9.9X9.9X1.8(mm) |
Luminous Flux | 1000lm |
Main Category | LED MODULE |
Mounting | Screw |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Packaging | Tray |
Peak Wavelength | Not Required(nm) |
Pin Count | 4 |
Product Depth (mm) | 20(mm) |
Product Height (mm) | 1.9(mm) |
Product Length (mm) | 20.5(mm) |
Rad Hardened | No |
Rated Current | 720(mA) |
Reverse Voltage | -60(V) |
Shape Type | Circular |
Type | Uni-Color |
Viewing Angle | 120(deg) |
Вес, г | 1.361 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.