BZ-2RW80288-A2
3 410 руб.
Добавить в корзину 1 шт.
на сумму 3 410 руб.
Описание
Электроэлемент
MICRO SWITCHв„ў Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Screw Termination
Технические параметры
Actuator Type | Lever, Straight |
Category | Switches |
Circuit | SPDT |
Current Rating | 15A(AC), 500mA(DC) |
Differential Travel | 0.020"(0.5mm) |
Family | Snap Action, Limit Switches |
Mechanical Life | 20, 000, 000 Cycles |
Mounting Type | Chassis Mount |
Online Catalog | MICRO SWITCH™ BZ Series |
Operating Force, Torque | 85gf |
Operating Position | 0.961"(24.4mm) |
Operating Temperature | -55°C ~ 85°C |
Other Names | 480-4641BZ-2RW80288-A2-NDBZ2RW80288A2 |
Overtravel | 0.100"(2.54mm) |
Packaging | Bulk |
Release Force | 7gf |
Series | BZ |
Standard Package | 5 |
Switch Function | On-Mom |
Termination Style | Screw Terminal |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 125V |
Вес, г | 33.22 |