BZE6-2RQ2, Limit Switches Top Rollr Arm Actutr Adjst w/Steel Roller
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 570 руб.
от 3 шт. —
33 050 руб.
от 6 шт. —
29 140 руб.
от 12 шт. —
27 191.03 руб.
Добавить в корзину 1 шт.
на сумму 36 570 руб.
Описание
Switches\Limit Switches
The BZE6 series from Honeywell provides a range of metal housed limit switches with enhanced precision operation and robust actuation.
Технические параметры
Actuator | Roller |
Actuator Style | Roller |
Contact Form | SPDT |
Current Rating | 15 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
IP Rating | IP40 |
NEMA Rating | 1 |
Operating Force | 2.78 N to 5 N |
Series | E6/V6 |
Termination Style | Screw |
Tradename | Microswitch |
Voltage Rating AC | 600 VAC |
Voltage Rating DC | 250 VDC |
Automotive | No |
Device Type | Linear |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 600 |
Maximum Current Rating (A) | 15@480VAC |
Maximum Operating Temperature (°C) | 71 |
Maximum Power Rating | 1/4HP |
Maximum Pre-Travel | 4.78mm |
Minimum Operating Temperature (°C) | -32 |
Minimum Over-Travel | 5.56mm |
Mounting | Screw Mount |
Operating Force (N) | 5.01 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Release Force (N) | 1.67 |
Switch Configuration | N.O./N.C. |
Type | Medium Duty |
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 600V |
Maximum Current | 15A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -32°C |
Mounting Orientation | Side |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Width | 44.4mm |
Техническая документация
Datasheet
pdf, 2765 КБ
Datasheet BZE6-2RQ2
pdf, 2662 КБ