C0402C471K1HACAUTO, Многослойный керамический конденсатор, 470 пФ, 100 В, 0402 [1005 Метрический], ± 10%, X8R
см. техническую документацию
Описание
KEMET's Ultra-Stable X8R dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C.
• Operating temperature range from -55°C to +150°C
• Capacitance offerings ranging from 100 pF to 0.22 µF
• EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
• DC voltage ratings of 25 V, 50 V and 100 V
• -55°C to +150°C operating temperature range
• Non polarity device, minimize installation concerns
• High ripple current capability
• Extremely low ESR and ESL
• High thermal stability
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | пФ | |
Допуск Емкости | ±10% | |
Емкость | 470пФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | 0402(1005 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 150°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 100В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X8R | |
Вес, г | 0.15 |