C0402C560J5GACAUTO, Многослойный керамический конденсатор, 56 пФ, 50 В, 0402 [1005 Метрический], ± 5%, C0G / NP0
см. техническую документацию
Описание
KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
• AEC-Q200 automotive qualified
• Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
• No piezoelectric noise
• Extremely low ESR and ESL
• Operating temperature range from -55°C to +125°C
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
Технические параметры
Номинальная емкость | 56 | |
Единица измерения | пФ | |
Допуск Емкости | ±5% | |
Емкость | 56пФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | 0402(1005 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 50В | |
Стиль Выводов Конденсатора | Wraparound | |
Характеристика Диэлектрика | C0G/NP0 | |
Applications | Automotive | |
Capacitance | 56pF | |
ECCN | EAR99 | |
Features | Low ESL | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0402 (1005 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SMD Auto C0G -> | |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.022"" (0.55mm) | |
Tolerance | В±5% | |
Voltage - Rated | 50V | |
Automotive | Yes | |
Capacitance Value | 56pF | |
Case Style | Ceramic Chip | |
Construction | Flat | |
Dielectric | C0G | |
Dissipation Factor (%) | 0.1 | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Extreme Low | |
EU RoHS | Compliant | |
Maximum Operating Temperature (°C) | 125 | |
Microwave Application | No | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package/Case | 0402 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | Yes | |
Size (mm) | 1 X 0.5 X 0.5 | |
Technology | Standard | |
Termination Style | Pad | |
Voltage | 50VDC | |
Высота | 0.5 mm | |
Диэлектрический | C0G(NP0) | |
Длина | 1 mm | |
Допустимое отклонение | 5% | |
Категория продукта | Многослойные керамические конденсаторы-поверхнос | |
Класс | Class 1 | |
Коммерческое обозначение | FT-CAP | |
Корпус - дюймы | 0402 | |
Корпус - мм | 1005 | |
Номинальное напряжение постоянного тока | 50 VDC | |
Подкатегория | Capacitors | |
Прерывание | Standard | |
Продукт | Automotive MLCCs | |
Размер фабричной упаковки | 10000 | |
Серия | SMD Auto C0G | |
Тип | Surface Mount Multilayer Ceramic Chip Capacitors | |
Тип выводов | SMD/SMT | |
Тип продукта | Ceramic Capacitors | |
Торговая марка | KEMET | |
Упаковка / блок | 0402(1005 metric) | |
Ширина | 0.5 mm | |
Вес, г | 0.001 |