C0603C279C3GACAUTO, Многослойный керамический конденсатор, 2.7 пФ, 25 В, 0603 [1608 Метрический], ± 0.25пФ, C0G / NP0
см. техническую документацию
Описание
KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
• AEC-Q200 automotive qualified
• Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
• No piezoelectric noise
• Extremely low ESR and ESL
• Operating temperature range from -55°C to +125°C
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC voltage
• No capacitance decay with time
Технические параметры
Номинальная емкость | 2.7 | |
Единица измерения | пФ | |
Допуск Емкости | ±0.25пФ | |
Емкость | 2.7пФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | 0603(1608 метрический) | |
Линейка Продукции | C Series KEMET | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Напряжение (DC) | 25В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | C0G/NP0 | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Capacitance Value | 2.7pF | |
Tolerance | 0.25pF | |
Voltage | 25VDC | |
Equivalent Series Resistance Type | Extreme Low | |
Dielectric | C0G | |
Technology | Standard | |
Microwave Application | No | |
Construction | Flat | |
Mounting | Surface Mount | |
Termination Style | Pad | |
Number of Terminals | 2 | |
Case Style | Ceramic Chip | |
Dissipation Factor (%) | 0.1 | |
Size (mm) | 1.6 X 0.8 X 0.8 | |
Package/Case | 0603 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Tape and Reel | |
Product Length (mm) | 1.6 | |
Product Depth (mm) | 0.8 | |
Product Height (mm) | 0.8 | |
Applications | Automotive | |
Capacitance | 2.7pF | |
ECCN | EAR99 | |
Features | Low ESL | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0603 (1608 Metric) | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SMD Auto C0G -> | |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.034"" (0.87mm) | |
Voltage - Rated | 25V | |
Высота | 0.8 mm | |
Диэлектрический | C0G(NP0) | |
Длина | 1.6 mm | |
Допустимое отклонение | 0.25 pF | |
Категория продукта | Многослойные керамические конденсаторы-поверхнос | |
Класс | Class 1 | |
Коммерческое обозначение | FT-CAP | |
Корпус - дюймы | 0603 | |
Корпус - мм | 1608 | |
Номинальное напряжение постоянного тока | 25 VDC | |
Подкатегория | Capacitors | |
Прерывание | Standard | |
Продукт | Automotive MLCCs | |
Размер фабричной упаковки | 4000 | |
Серия | SMD Auto C0G | |
Тип | Surface Mount Multilayer Ceramic Chip Capacitors | |
Тип выводов | SMD/SMT | |
Тип продукта | Ceramic Capacitors | |
Торговая марка | KEMET | |
Упаковка / блок | 0603(1608 metric) | |
Ширина | 0.8 mm | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Mounting Style | Surface Mount | |
Operating Temp Range | -55C to 125C | |
Product Diameter (mm) | Not Required(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Temp Coeff (Dielectric) | C0G | |
Wire Form | Not Required | |
Вес, г | 0.01 |